TE Connectivity 42115-6 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Faston |
| Shrouded | No (Without) |
| Stud Diameter | 3.22mm |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42115-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.