
Right-angle, non-insulated male terminal with a 6.35mm (0.25 inch) tab width and 0.81mm tab thickness. Constructed from brass with tin plating for both body and contact. Features a 3.3mm stud diameter and a 7.49mm width. Designed for chassis or board mounting, this terminal is RoHS compliant and lead-free.
TE Connectivity 42117-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.49mm |
| Diameter | 3.3mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 0.13inch |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Screw |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42117-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.