
Female brass terminal, tin-plated, for 14-18 AWG discrete wire. Features straight orientation, non-insulated design with insulated wire support, and a 4.44mm wire/cable diameter. This component offers a 6.1mm depth and 0.695-inch length, packaged in tape and reel for high-volume applications. It is RoHS and ELV compliant.
TE Connectivity 42142-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.1mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.44mm |
| Lead Free | Lead Free |
| Length | 0.695inch |
| Manufacturer Series | 42142 |
| Material | Brass |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Terminal Gender | Female |
| Termination | Plug |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.44mm |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42142-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.