Female, non-insulated, straight brass terminal for 14-18AWG wire. Features a 17.65mm length and 6.1mm depth, with a 4.45mm insulation diameter. Crimp termination, brass body and contact material. Tape and reel packaging, 12000 units per package. RoHS and ELV compliant.
TE Connectivity 42142-2 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Depth | 6.1mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.45mm |
| Lead Free | Lead Free |
| Length | 17.65mm |
| Material | Brass |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42142-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.