TE Connectivity 42142-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.45mm |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42142-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.