Ring tongue terminal for 20-24AWG discrete wire, featuring a brass body with tin plating. This non-insulated terminal offers a 19.56mm length and a 4.82mm stud diameter, with a 0.078-inch insulation diameter. Designed for tape and reel packaging, it supports insulated wire and is RoHS compliant.
TE Connectivity 42164-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.078inch |
| Lead Free | Not Applicable |
| Length | 19.56mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.01um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Thickness | 0.02inch |
| Tongue Thickness | 0.02inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 1.98mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42164-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.