Spring spade terminal for discrete wire, accepting 18-14 AWG wire gauges. Features a brass contact material with tin plating over a nickel underplate. Designed for free-hanging, straight mounting with a snap termination. Includes insulated wire support and a maximum wire/cable diameter of 3.56mm. Packaged in tape and reel for high-volume applications.
TE Connectivity 42168-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 1.77mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 0.817inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.01um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | SNAP |
| Tongue Thickness | 0.02inch |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42168-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.