Spring spade terminal for 18-14 AWG discrete wire. Features brass body and contact material, both with tin plating. Non-insulated design with insulated wire support, offering a straight, free-hanging mount. Crimp termination with a stud diameter of 4.82mm and tongue thickness of 0.03 inches. Dimensions include 8.71mm depth and 0.817 inch length. Packaged in tape and reel, 10,000 units per package. RoHS compliant.
TE Connectivity 42169-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.71mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 0.817inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.01um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.82mm |
| Terminal Material | Brass |
| Termination | Crimp |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42169-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.