TE Connectivity 42185-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | Circular |
| Thickness | 0.02inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 42185-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.