General purpose spade tongue terminal for discrete wire applications. Features brass body and contact material with tin plating. Supports wire gauges from 12 to 18 AWG with a maximum insulation diameter of 5.3mm. Terminal length is 0.72 inches with a stud diameter of 5.2mm and tongue thickness of 0.46mm. Packaged on tape and reel for automated assembly.
TE Connectivity 42188-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.3mm |
| Lead Free | Not Applicable |
| Length | 0.72inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1.01um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5.2mm |
| Termination | Standard |
| Tongue Thickness | 0.46mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 5.3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42188-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.