
Non-insulated ring tongue terminal for discrete wire applications, accommodating 12-18 AWG wire gauges with a maximum wire/cable diameter of 5.33mm. Features brass contact material with tin plating, a 5.16mm stud diameter, and a 0.72-inch length. Designed for free-hanging mounting with a circular termination and insulated wire support. Packaged in tape and reel for high-volume use. RoHS compliant.
TE Connectivity 42191-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.33mm |
| Lead Free | Not Applicable |
| Length | 0.72inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Stud Diameter | 5.16mm |
| Termination | Circular |
| Thickness | 0.018inch |
| Tongue Thickness | 0.018inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42191-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
