
Female receptacle terminal for 18-22AWG discrete wire, featuring a straight, free-hanging orientation. Constructed from brass with tin plating, this non-insulated terminal supports insulated wire and has a mating tab width of 5.21mm. It offers a length of 15.64mm and a wire/cable diameter of 0.125 inches. Packaged in tape and reel, this component is RoHS compliant.
TE Connectivity 42198-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.125inch |
| Lead Free | Not Applicable |
| Length | 15.64mm |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.125inch |
| Wire/Cable Gauge | -18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42198-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
