Female receptacle terminal for 12-18 AWG discrete wire, featuring a 6.35mm mating tab width and 0.81mm tab thickness. Constructed from brass with tin plating on both body and contact. Offers insulated wire support with a non-insulated design and a wire/cable diameter of 5.33mm. This free-hanging component measures 17mm in length and 8.1mm in depth, supplied in a bag of 1000 units. RoHS compliant.
TE Connectivity 42232-3 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 8.1mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Length | 17mm |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42232-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.