Female receptacle terminal for discrete wire, featuring a brass body with tin plating. Designed for 20-22AWG wire, it offers a 16.05mm length and 2.54mm insulation diameter. This non-insulated terminal supports wire and is free-hanging. Packaging is tape and reel, with a package quantity of 15000 units. RoHS compliant.
TE Connectivity 42236-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Green |
| Contact Plating | Tin |
| Depth | 3.73mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 16.05mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42236-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.