TE Connectivity 42238-1 technical specifications.
| Product Length (mm) | 20.32 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Faston Tab Terminal |
| Gender | F |
| Termination Method | Crimp |
| Wire Size | 14-18AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538908140 |
| Schedule B | 8538907040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 42238-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.