TE Connectivity 42239-4 technical specifications.
| Contact Material | Bronze |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.53inch |
| Material | Bronze |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42239-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.