
TE Connectivity 42279-1 technical specifications.
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 0.743inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Pin |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 42279-1 to view detailed technical specifications.
No datasheet is available for this part.
