TE Connectivity 42281-1 technical specifications.
| Body Material | Brass |
| Color | Green |
| Depth | 7.49mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Length | 19.05mm |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42281-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.