
Female receptacle terminal for 14-18 AWG wire, featuring a 6.35mm mating tab width and a 4.06mm wire/cable diameter. Constructed from brass with tin plating on both the body and contacts, this non-insulated terminal offers insulated wire support. Designed for free-hanging mounting, it is supplied in loose piece packaging with a quantity of 1000 units per package.
TE Connectivity 42282-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Socket |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.06mm |
| Length | 20.32mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42282-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.