
Female quick disconnect terminal for 18-22 AWG discrete wire. Features brass body with tin plating, accepting a 5.21mm mating tab width. Non-insulated design with straight orientation, suitable for free-hanging mounting. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 42299-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.125inch |
| Lead Free | Not Applicable |
| Length | 15.64mm |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.205inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.125inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42299-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.