TE Connectivity 423-0001-01100 technical specifications.
| Package/Case | 0001 |
| Color | Black |
| Mount | Panel |
| Package Quantity | 45 |
| Packaging | Bulk |
| Series | ELCON |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 423-0001-01100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.