
TE Connectivity 42308-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Brass |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.45mm |
| Lead Free | Lead Free |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42308-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.