
TE Connectivity 42318-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.02inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42318-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.