
TE Connectivity 42329-1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 3.81mm |
| Material | Steel |
| Orientation | Straight |
| Package Quantity | 33000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 3900AWG |
| Wire Gauge (Min) | 3200AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42329-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
