
TE Connectivity 42349-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 17.78mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 110000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42349-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
