TE Connectivity 42373-3 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.47inch |
| Material | Steel |
| Mating Tab Width | 4.75mm |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 187 FASTON |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42373-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.