
Quick disconnect terminal featuring brass body with tin plating, designed for 16-20AWG wire. This non-insulated, straight orientation terminal offers a 4.75mm mating tab width and a 0.25-inch tab length. With a 0.187-inch tab width and 0.015-inch tab thickness, it provides standard termination. The component is supplied in tape and reel packaging for efficient assembly.
TE Connectivity 42374-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.47inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.015inch |
| Tab Width | 0.187inch |
| Termination | Standard |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42374-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.