
Female receptacle terminal for discrete wire, featuring a brass body with tin plating. Designed for 22-24 AWG wire, it offers a 0.11-inch mating tab width and 0.06-inch insulation diameter. This straight, non-insulated terminal supports insulated wire and is supplied in tape and reel packaging. Compliant with ELV and RoHS standards, it is lead-free and suitable for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 42415-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 3.81mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 0.06inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42415-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
