
TE Connectivity 42428-5 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Depth | 3.18mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.8mm |
| Length | 11.43mm |
| Material | Bronze |
| Mount | Socket |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42428-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.