
TE Connectivity 42428-8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.071inch |
| Lead Free | Not Applicable |
| Length | 11.43mm |
| Material | Bronze |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Silver |
| RoHS Compliant | Yes |
| Tab Width | 0.21inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42428-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.