Female quick disconnect terminal, designed for 10-14 AWG discrete wire. Features a brass body with tin plating for reliable conductivity. This straight, non-insulated receptacle offers a 6.35mm mating tab width and a 5.08mm insulation diameter, with integrated insulated wire support. Packaged on tape and reel for efficient automated assembly.
TE Connectivity 42437-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 8.07mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.08mm |
| Lead Free | Not Applicable |
| Length | 0.77inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42437-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.