
Female quick disconnect terminal with a straight, free-hanging orientation. Features a 6.35mm mating tab width and accepts 10-14AWG discrete wire. Constructed from phosphor bronze with tin plating for both body and contact. Insulated wire support is included, with a maximum insulation diameter of 5.08mm. Packaged on tape and reel, this component is RoHS and ELV compliant.
TE Connectivity 42437-5 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 8.08mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.08mm |
| Lead Free | Not Applicable |
| Length | 0.77inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42437-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
