
Female quick disconnect terminal for 16-20 AWG discrete wire. Features tin-plated phosphor bronze construction with a 4.75mm mating tab width and 0.187 inch tab width. This non-insulated, free-hanging receptacle has a 0.65 inch length and 0.13 inch insulation diameter. Packaged on tape and reel for efficient assembly.
TE Connectivity 42452-5 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.65inch |
| Material | Bronze |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42452-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.