
Male, straight, non-insulated tab terminal for discrete wire. Features a 6.35mm mating tab width and 0.81mm tab thickness, designed for 22-18 AWG wire. Constructed from brass with tin plating on both body and contact. Offers insulated wire support and a maximum wire/cable diameter of 3.05mm. Supplied in tape and reel packaging.
TE Connectivity 42475-4 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.25inch |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42475-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.