
TE Connectivity 42486-4 technical specifications.
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 0.53inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42486-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.