TE Connectivity 42490-2 technical specifications.
| Insulation | Non-Insulated |
| Material | Brass |
| Packaging | Strip |
| RoHS Compliant | No |
| Termination | Tab |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 42490-2 to view detailed technical specifications.
No datasheet is available for this part.