
TE Connectivity 42490-4 technical specifications.
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Length | 0.675inch |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Shrouded | No (Without) |
| Tab Thickness | 0.51mm |
| Tab Width | 4.75mm |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42490-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
