
Male, non-insulated tab terminal for 250 Series (6.3mm) applications. Features brass body and contact material with tin plating. Designed for chassis or board mounting with a screw termination. Dimensions include a 15.62mm length, 7.49mm width, and 3.3mm diameter. This RoHS compliant component is supplied in bags of 1000.
TE Connectivity 42506-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.49mm |
| Diameter | 3.3mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 15.62mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Stud Diameter | 0.13inch |
| Terminal Material | Brass |
| Termination | Screw |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42506-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
