
Right-angle, non-insulated female receptacle terminal for 18-12 AWG discrete wire. Features a brass body with tin plating and tin-plated brass contacts. Designed for a 6.35mm mating tab width and supports insulated wire with a maximum diameter of 5.33mm. Packaged on tape and reel for efficient assembly.
TE Connectivity 42511-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Lead Free |
| Length | 0.67inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Size | 0.032inch |
| Terminal Gender | Female |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42511-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
