
TE Connectivity 42531-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Length | 0.785inch |
| Number of Positions | 1 |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Termination | Plug |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42531-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
