TE Connectivity 42531-3 technical specifications.
| Contact Material | Bronze |
| Contact Type | Signal |
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 0.785inch |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Bronze |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42531-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.