Ring terminal for 22-26 AWG wire, featuring brass construction with tin plating for both body and contact. This non-insulated, straight orientation terminal offers a stud diameter of 0.119 inches (M2.5) and a crimp termination method. Designed with insulated wire support, it measures 19.56mm in length and 4.83mm in width and depth. Packaged on tape and reel for efficient handling.
TE Connectivity 42547-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 120 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.83mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 19.56mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Crimp |
| Thickness | 0.36mm |
| Tongue Thickness | 0.02inch |
| Width | 4.83mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42547-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.