
This quick disconnect terminal features a brass body with tin plating for reliable conductivity. Designed for 10-12 AWG discrete wire, it offers a 6.35mm mating tab width and 0.81mm tab thickness. The non-insulated receptacle has a right-angle orientation and supports insulated wire with a 0.21-inch insulation diameter. This component is RoHS compliant and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 42563-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Gauge | -10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42563-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
