This quick disconnect terminal, designed for 10-12AWG discrete wire, features a phosphor bronze contact material with silver plating for reliable electrical connection. The female receptacle offers a 6.35mm mating tab width and a 0.21-inch insulation diameter, with a 0.67-inch overall length. Its right-angle orientation and free-hanging mount facilitate flexible assembly. The terminal is RoHS compliant and ELV compliant, supplied in tape and reel packaging for efficient processing.
TE Connectivity 42563-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42563-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.