
Female receptacle terminal for discrete wire, featuring a 6.35mm mating tab width and 0.25-inch tab width with 0.032-inch tab thickness. Constructed from phosphor bronze with tin plating, this right-angle terminal supports wire gauges from 6 to 3 AWG (12 AWG nominal) with a wire/cable diameter of 5.33mm. It offers insulated wire support and a non-insulated design, with a body depth of 8.08mm and overall length of 0.67 inches. Packaged in tape and reel for automated assembly, this component is RoHS and ELV compliant.
TE Connectivity 42563-8 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 8.08mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Orientation | Right Angle |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 250 FASTON |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 3AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42563-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.