Right angle, non-insulated quick disconnect terminal for discrete wire. Features a steel body and contact, both plated with nickel. Supports insulated wire and accepts wire gauges from 10 to 12 AWG, with a wire/cable diameter of 5.33mm. Mating tab width is 6.35mm, and the terminal has a length of 0.67 inches. Packaged on tape and reel for 3500 units.
TE Connectivity 42563-9 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42563-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.