
Male quick disconnect terminal featuring a brass body with tin plating. Designed for 16-18 AWG wire, this straight, non-insulated terminal has a 6.35mm mating tab width and a 3.18mm wire/cable diameter. It offers insulated wire support and is supplied in loose piece packaging.
TE Connectivity 42565-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Gender | Male |
| Contact Plating | Tin |
| Depth | 6.48mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.145inch |
| Lead Free | Lead Free |
| Length | 28.12mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Fastin-Faston |
| Size | 0.032inch |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Tab |
| Width | 6.48mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42565-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.