
Male pin terminal for 22-24AWG wire. Features brass body with gold plating and a nylon insulation in yellow. Pin diameter is 1.42mm with a length of 6.1mm. Overall terminal length is 17.65mm. RoHS compliant and ELV compliant.
TE Connectivity 42574-3 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Insulation Color | Yellow |
| Insulation Diameter | 2.03mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.695inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pin Diameter | 1.42mm |
| Pin Length | 6.1mm |
| Plating | Gold |
| Plating Thickness | 30um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 53 |
| Terminal Material | Brass |
| Termination | Pin |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42574-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.