Quick disconnect terminal featuring a straight, female receptacle with a 6.35mm mating tab width. Constructed from steel with nickel plating, this non-insulated terminal supports insulated wire and accommodates wire gauges from 12AWG to 16AWG, with a maximum wire/cable diameter of 0.265 inches. Supplied on tape and reel in a package quantity of 5000, it is RoHS compliant and ELV compliant.
TE Connectivity 42579-1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.265inch |
| Lead Free | Not Applicable |
| Length | 0.822inch |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Steel |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.265inch |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42579-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.