TE Connectivity 42580-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.145inch |
| Lead Free | Not Applicable |
| Length | 27.96mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42580-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.